Part Details for CY2.5/BL by Altech Corporation
Overview of CY2.5/BL by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY2.5/BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4147
|
Newark | Din Term Blk, Screw, Feed-Thru |Altech CY2.5/BL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8880 / $1.1600 | Buy Now |
DISTI #
1920-CY2.5/BL-ND
|
DigiKey | DIN TERM BLK SCREW FEED-THRU Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
157 In Stock |
|
$0.6439 / $1.6700 | Buy Now |
DISTI #
845-CY2.5/BL
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, Feed-Thru RoHS: Compliant | 55 |
|
$0.6430 / $1.6700 | Buy Now |
DISTI #
71562630
|
RS | Screw Clamp Terminal Block, 2 Connection Feed-Through, 2-Jumper Channels, Black | Altech Corp CY2.5/BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Package | 0 |
|
$0.6900 / $0.8000 | RFQ |
|
Future Electronics | 20A 600V 24-12AWG 5mm black DIN Term Block Screw Feed-Thru RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.7000 / $0.8000 | Buy Now |
|
Onlinecomponents.com | DIN Terminal Block - Screw - Feed-Thru - 2 Connection - 20A - 600V - 24-12AWG - 5mm - Black RoHS: Compliant | 879 Factory Stock |
|
$0.6680 / $0.8670 | Buy Now |
DISTI #
2401447
|
Jameco Electronics | DIN Terminal Block Screw Feed-Thru 20A 600V 24-12AWG 5mm Black Min Qty: 1 Container: Each | 90 |
|
$0.6500 / $0.7900 | Buy Now |
|
Powell Electronics | DIN Term Blk, Screw, Feed-Thru Min Qty: 100 | 580 |
|
$0.8500 | Buy Now |
|
Master Electronics | DIN Terminal Block - Screw - Feed-Thru - 2 Connection - 20A - 600V - 24-12AWG - 5mm - Black RoHS: Compliant | 879 Factory Stock |
|
$0.6680 / $0.8670 | Buy Now |
DISTI #
10122157
|
TestEquity LLC | Altech CY2.5/BL Terminal Block, DIN, Screw, Feed-Thru, 20A, Black, CY Series | 0 |
|
$0.9900 | Buy Now |