There are no models available for this part yet.
Overview of CY2.5/Y by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CY2.5/Y by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK4154
|
Newark | Din Term Blk, Screw, Feed-Thru |Altech CY2.5/Y RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8880 / $1.1600 | Buy Now | |
DISTI #
1920-CY2.5/Y-ND
|
DigiKey | DIN TERM BLK SCREW FEED-THRU Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
430 In Stock |
|
$0.4936 / $1.6000 | Buy Now | |
DISTI #
845-CY2.5/Y
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, Feed-Thru RoHS: Compliant | 31 |
|
$0.6120 / $1.0300 | Buy Now | |
DISTI #
71562633
|
RS | Screw Clamp Terminal Block, 2 Connection Feed-Through, 2-Jumper Channels, Yellow | Altech Corp CY2.5/Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Package | 0 |
|
$0.7300 / $1.0400 | RFQ | |
Future Electronics | 20A 600V 24-12AWG 5mm yellow DIN Term Block Screw Feed-Thru RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.6750 / $0.7700 | Buy Now | ||
Onlinecomponents.com | DIN Terminal Block - Screw - Feed-Thru - 2 Connection - 20A - 600V - 24-12AWG - 5mm - Yellow RoHS: Compliant | 294 Factory Stock |
|
$0.6680 / $0.8670 | Buy Now | ||
Powell Electronics | DIN Term Blk, Screw, Feed-Thru Min Qty: 100 | 194 |
|
$0.8500 | Buy Now | ||
Master Electronics | DIN Terminal Block - Screw - Feed-Thru - 2 Connection - 20A - 600V - 24-12AWG - 5mm - Yellow RoHS: Compliant | 294 Factory Stock |
|
$0.6680 / $0.8670 | Buy Now | ||
DISTI #
10122641
|
TestEquity LLC | Altech CY2.5/Y Terminal Block, DIN, Screw, Feed-Thru, 20A, Yellow, CY Series | 0 |
|
$0.9900 | Buy Now |