Part Details for CY2037-311WAF-IL by Cypress Semiconductor
Overview of CY2037-311WAF-IL by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CY2037-311WAF-IL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 213873 |
|
RFQ |
Part Details for CY2037-311WAF-IL
CY2037-311WAF-IL CAD Models
CY2037-311WAF-IL Part Data Attributes
|
CY2037-311WAF-IL
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2037-311WAF-IL
Cypress Semiconductor
Clock Generator, 133MHz, CMOS, WAFER-11
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | WAFER | |
Package Description | WAFER-11 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 2.7V TO 3.6V SUPPLY | |
JESD-30 Code | R-XUUC-N11 | |
Number of Terminals | 11 | |
Output Clock Frequency-Max | 133 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Primary Clock/Crystal Frequency-Nom | 30 MHz | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |