Part Details for CY2213WAF by Cypress Semiconductor
Overview of CY2213WAF by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CY2213WAF
CY2213WAF CAD Models
CY2213WAF Part Data Attributes
|
CY2213WAF
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2213WAF
Cypress Semiconductor
Clock Generator, 400MHz, CMOS, WAFER-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | WAFER | |
Package Description | WAFER-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XUUC-N16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Primary Clock/Crystal Frequency-Nom | 30 MHz | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY2213WAF
This table gives cross-reference parts and alternative options found for CY2213WAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2213WAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS6104-01 | Clock Generator, CMOS, PDSO8, 0.150 INCH, SOIC-8 | AMI Semiconductor | CY2213WAF vs FS6104-01 |
ST49C101A-13 | Clock Generator, 180MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Exar Corporation | CY2213WAF vs ST49C101A-13 |
841604AGI-01LFT | TSSOP-28, Reel | Integrated Device Technology Inc | CY2213WAF vs 841604AGI-01LFT |
CY2040WAF | Clock Generator, 66MHz, CMOS, WAFER-18 | Cypress Semiconductor | CY2213WAF vs CY2040WAF |
843441AM-300LF | SOIC-8, Tube | Integrated Device Technology Inc | CY2213WAF vs 843441AM-300LF |
843022AG | Clock Generator, 125MHz, CMOS, PDSO8 | Renesas Electronics Corporation | CY2213WAF vs 843022AG |
PCS3P7101AG-08SR | Clock Generator, CMOS, PDSO8, GREEN, SOIC-8 | Pulsecore Semiconductor | CY2213WAF vs PCS3P7101AG-08SR |
CY25200KFZXIT | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY2213WAF vs CY25200KFZXIT |
8413S12BKILF | HCSL/LVCMOS Clock Generator, VFQFPN168/Tray | Renesas Electronics Corporation | CY2213WAF vs 8413S12BKILF |
CY22150FZXC | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Infineon Technologies AG | CY2213WAF vs CY22150FZXC |