Part Details for CY22394FXC by Infineon Technologies AG
Overview of CY22394FXC by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY22394FXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY22394FXC-ND
|
DigiKey | IC CLOCK GENERATOR 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
2495 In Stock |
|
$10.6000 | Buy Now |
DISTI #
CY22394FXC-ND
|
DigiKey | IC CLOCK GENERATOR 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
474 In Stock |
|
$9.8543 / $15.5600 | Buy Now |
DISTI #
CY22394FXC
|
Avnet Americas | Programmable PLL Clock Generator Triple 16-Pin TSSOP - Rail/Tube (Alt: CY22394FXC) RoHS: Compliant Min Qty: 106 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1637 Partner Stock |
|
$5.8652 / $7.0950 | Buy Now |
DISTI #
CY22394FXC
|
Avnet Americas | Programmable PLL Clock Generator Triple 16-Pin TSSOP - Rail/Tube (Alt: CY22394FXC) RoHS: Compliant Min Qty: 480 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$11.3706 | Buy Now |
DISTI #
727-CY22394FXC
|
Mouser Electronics | Phase Locked Loops - PLL 3-PLL Clk Syn COM RoHS: Compliant | 304 |
|
$8.8300 / $12.0600 | Buy Now |
|
Future Electronics | CY22394 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 96 Container: Tube | 0Tube |
|
$10.4000 | Buy Now |
DISTI #
CY22394FXC
|
Avnet Americas | Programmable PLL Clock Generator Triple 16-Pin TSSOP - Rail/Tube (Alt: CY22394FXC) RoHS: Compliant Min Qty: 480 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$11.3706 | Buy Now |
DISTI #
CY22394FXC
|
Avnet Americas | Programmable PLL Clock Generator Triple 16-Pin TSSOP - Rail/Tube (Alt: CY22394FXC) RoHS: Compliant Min Qty: 106 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1637 Partner Stock |
|
$5.8652 / $7.0950 | Buy Now |
|
Ameya Holding Limited | CY22394 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16 | 152 |
|
RFQ |
Part Details for CY22394FXC
CY22394FXC CAD Models
CY22394FXC Part Data Attributes:
|
CY22394FXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY22394FXC
Infineon Technologies AG
Processor Specific Clock Generator, 400MHz, CMOS, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 166 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |