CY22801SXC-038
Description: Clock Generator, 200MHz, CMOS, SOIC-8

Overview of CY22801SXC-038 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CY22801SXC-038 by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Flip Electronics Stock, ship today 6965
RFQ

CAD Models for CY22801SXC-038 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY22801SXC-038 by Cypress Semiconductor

CY22801SXC-038
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Date Of Intro
2020-03-02
Length
4.889 mm
Moisture Sensitivity Level
3
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
200 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
133 MHz
Seated Height-Max
1.727 mm
Supply Voltage-Max
3.47 V
Supply Voltage-Min
3.14 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Pure Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.8985 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. CY22801SXC-038
    Cypress Semiconductor
    Clock Generator, 200MHz, CMOS, SOIC-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY22801SXC-038 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY22801SXC-038 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY22801SXC-038 would you like to use for your alert(s)?
  • Please alert me when CY22801SXC-038 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY22801SXC-038 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY22801SXC-038 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY22801SXC-038 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY22801SXC-038.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY22801SXC-038 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: