Part Details for CY2304NZZXI-1T by Infineon Technologies AG
Overview of CY2304NZZXI-1T by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY2304NZZXI-1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY2304NZZXI-1TCT-ND
|
DigiKey | IC CLK ZDB 4OUT 140MHZ 8TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4509 In Stock |
|
$9.1824 / $15.0600 | Buy Now |
DISTI #
CY2304NZZXI-1T
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin TSSOP T/R - Tape and Reel (Alt: CY2304NZZXI-1T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$9.5886 / $11.7195 | Buy Now |
DISTI #
727-CY2304NZZXI-1T
|
Mouser Electronics | Clock Buffer 3.3V 133MHz IND RoHS: Compliant | 1264 |
|
$8.7800 / $14.3800 | Buy Now |
|
Future Electronics | CY2304 Series Quad Output 3.3 V 140 MHz PCI-X Buffer Surface Mount - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$9.1000 | Buy Now |
|
Rochester Electronics | CY2304 - 3.3 V Zero Delay Buffer RoHS: Compliant Status: Active Min Qty: 1 | 57500 |
|
$8.8000 / $10.3600 | Buy Now |
DISTI #
CY2304NZZXI-1T
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin TSSOP T/R - Tape and Reel (Alt: CY2304NZZXI-1T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$9.5886 / $11.7195 | Buy Now |
|
Ameya Holding Limited | CY2304 Series Quad Output 3.3 V 140 MHz PCI-X Buffer Surface Mount - TSSOP-8 | 632 |
|
RFQ | |
DISTI #
2767851
|
Farnell | CLOCK BUFFER, 140MHZ, 4 O/P, TSSOP-8 RoHS: Compliant Min Qty: 2500 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$10.2473 | Buy Now |
Part Details for CY2304NZZXI-1T
CY2304NZZXI-1T CAD Models
CY2304NZZXI-1T Part Data Attributes:
|
CY2304NZZXI-1T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY2304NZZXI-1T
Infineon Technologies AG
Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Family | 2304 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm | |
fmax-Min | 140 MHz |
Alternate Parts for CY2304NZZXI-1T
This table gives cross-reference parts and alternative options found for CY2304NZZXI-1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2304NZZXI-1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2304NZZXC-1 | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8 | Infineon Technologies AG | CY2304NZZXI-1T vs CY2304NZZXC-1 |
CY2304NZZI-1T | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8 | Cypress Semiconductor | CY2304NZZXI-1T vs CY2304NZZI-1T |
CY2304NZZXI-1 | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8 | Cypress Semiconductor | CY2304NZZXI-1T vs CY2304NZZXI-1 |
CY2304NZZXC-1T | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8 | Cypress Semiconductor | CY2304NZZXI-1T vs CY2304NZZXC-1T |
NB3N2304NZDTG | Clock / Data Fanout Buffer, 1:4, 3.3 V, TSSOP 8 LEAD 3.0x4.4x1.1 mm, 100-TUBE | onsemi | CY2304NZZXI-1T vs NB3N2304NZDTG |
CY2304NZZI-1 | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8 | Cypress Semiconductor | CY2304NZZXI-1T vs CY2304NZZI-1 |
NB3N2304NZDTR2G | Clock / Data Fanout Buffer, 1:4, 3.3 V, TSSOP 8 LEAD 3.0x4.4x1.1 mm, 2500-REEL | onsemi | CY2304NZZXI-1T vs NB3N2304NZDTR2G |