Part Details for CY2305SC-1HT by Cypress Semiconductor
Overview of CY2305SC-1HT by Cypress Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY2305SC-1HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7555 |
|
RFQ | ||
|
Bristol Electronics | 4605 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 425 |
|
$0.2400 / $0.7500 | Buy Now |
|
Bristol Electronics | 2046 |
|
RFQ | ||
|
Quest Components | FIVE DISTRIBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, SOP | 6874 |
|
$0.2835 / $0.8100 | Buy Now |
|
Quest Components | FIVE DISTRIBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, SOP | 340 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | FIVE DISTRIBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, SOP | 3684 |
|
$0.4050 / $1.3500 | Buy Now |
|
Quest Components | FIVE DISTRIBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, SOP | 1636 |
|
$0.4725 / $1.3500 | Buy Now |
|
Velocity Electronics | Our Stock | 94 |
|
RFQ | |
|
Chip1Cloud | LOW-COST 3.3V ZERO DELAY BUFFER / Zero Delay Buffer 5-Out LVCMOS Single-Ended 8-Pin SOIC T/R | 7500 |
|
RFQ |
Part Details for CY2305SC-1HT
CY2305SC-1HT CAD Models
CY2305SC-1HT Part Data Attributes:
|
CY2305SC-1HT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2305SC-1HT
Cypress Semiconductor
PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 2305 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.889 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 8.7 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.8985 mm | |
fmax-Min | 133.33 MHz |
Alternate Parts for CY2305SC-1HT
This table gives cross-reference parts and alternative options found for CY2305SC-1HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2305SC-1HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2305SZI-1T | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | CY2305SC-1HT vs CY2305SZI-1T |
MPC962305EF-1 | PLL Based Clock Driver, 962305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | Integrated Device Technology Inc | CY2305SC-1HT vs MPC962305EF-1 |
ICS2305MI-1HLFT | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | Renesas Electronics Corporation | CY2305SC-1HT vs ICS2305MI-1HLFT |
ICS2305MI-1LFT | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | Renesas Electronics Corporation | CY2305SC-1HT vs ICS2305MI-1LFT |
2305-1HDCGI8 | 3.3V Zero Delay Low Skew Buffer, SOIC0/Reel | Renesas Electronics Corporation | CY2305SC-1HT vs 2305-1HDCGI8 |
MPC962305EF-1H | SOIC-8, Tube | Integrated Device Technology Inc | CY2305SC-1HT vs MPC962305EF-1H |
CY2305SZI-1H | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | CY2305SC-1HT vs CY2305SZI-1H |
CY2305SZC-1 | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | CY2305SC-1HT vs CY2305SZC-1 |
MPC962305D-1H | PLL Based Clock Driver, 962305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | Integrated Device Technology Inc | CY2305SC-1HT vs MPC962305D-1H |
CY2305SXC-1HT | PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, | Infineon Technologies AG | CY2305SC-1HT vs CY2305SXC-1HT |