Logic
CY2305SI-1
Description: PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8

Overview of CY2305SI-1 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY2305SI-1 by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   46
RFQ
Bristol Electronics   16
RFQ
Quest Components FIVE DISTRIBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, SOP 243
  • 1 $2.1250
  • 45 $1.2750
  • 119 $1.1475
$1.1475 / $2.1250 Buy Now
Quest Components FIVE DISTRIBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, SOP 106
  • 1 $3.4000
  • 36 $1.8700
  • 81 $1.7000
$1.7000 / $3.4000 Buy Now
Quest Components FIVE DISTRIBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, SOP 12
  • 1 $3.4000
  • 2 $2.5500
  • 11 $2.1250
$2.1250 / $3.4000 Buy Now

CAD Models for CY2305SI-1 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY2305SI-1 by Cypress Semiconductor

CY2305SI-1
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.150 INCH, MS-012, SOIC-8
Pin Count
8
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
2305
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.889 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Moisture Sensitivity Level
3
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
8
Number of True Outputs
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
220
Propagation Delay (tpd)
8.7 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.25 ns
Seated Height-Max
1.727 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.8985 mm
fmax-Min
133.33 MHz
Want to compare parts?
  1. CY2305SI-1
    Cypress Semiconductor
    PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8
    VS

Alternate Parts for CY2305SI-1

This table gives cross-reference parts and alternative options found for CY2305SI-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2305SI-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY2305SXI-1H PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 Cypress Semiconductor CY2305SI-1 vs CY2305SXI-1H
CY2305SZXC-1HT PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 Cypress Semiconductor CY2305SI-1 vs CY2305SZXC-1HT
IDT2305NZT-1DCG PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 Renesas Electronics Corporation CY2305SI-1 vs IDT2305NZT-1DCG
CY2305SI-1T PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 Cypress Semiconductor CY2305SI-1 vs CY2305SI-1T
IDT2305-1HDCI PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 Integrated Device Technology Inc CY2305SI-1 vs IDT2305-1HDCI
IDT2305-1HDCG PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 Renesas Electronics Corporation CY2305SI-1 vs IDT2305-1HDCG
CY2305CSXI-1H PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 Cypress Semiconductor CY2305SI-1 vs CY2305CSXI-1H
MPC962305EF-1 PLL Based Clock Driver, 962305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012AA, SOIC-8 Integrated Device Technology Inc CY2305SI-1 vs MPC962305EF-1
ICS2305M-1HT PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc CY2305SI-1 vs ICS2305M-1HT
IDT2305-1DCI8 PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 Integrated Device Technology Inc CY2305SI-1 vs IDT2305-1DCI8
Part Number Description Manufacturer Compare
IDT2305-1HDCGI8 PLL Based Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO8 Renesas Electronics Corporation CY2305SI-1 vs IDT2305-1HDCGI8
2305-1DCGI8 3.3 Volt Zero Delay Low Skew Buffer, SOIC0/Reel Renesas Electronics Corporation CY2305SI-1 vs 2305-1DCGI8
CY2305SZI-1T PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 Cypress Semiconductor CY2305SI-1 vs CY2305SZI-1T
IDT2305-1HDCI8 PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 Integrated Device Technology Inc CY2305SI-1 vs IDT2305-1HDCI8
2305-1HDCI PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 Integrated Device Technology Inc CY2305SI-1 vs 2305-1HDCI
ICS2305M-1HLF PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 Renesas Electronics Corporation CY2305SI-1 vs ICS2305M-1HLF
IDT2305-1DCI PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 Integrated Device Technology Inc CY2305SI-1 vs IDT2305-1DCI
CY2305SXC-1HT PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 Cypress Semiconductor CY2305SI-1 vs CY2305SXC-1HT
MPC962305DT-1H PLL Based Clock Driver, 962305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, TSSOP-8 Integrated Device Technology Inc CY2305SI-1 vs MPC962305DT-1H
CY2305CSXC-1HT PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 Cypress Semiconductor CY2305SI-1 vs CY2305CSXC-1HT

Related Parts for CY2305SI-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY2305SI-1 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY2305SI-1 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY2305SI-1 would you like to use for your alert(s)?
  • Please alert me when CY2305SI-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY2305SI-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY2305SI-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY2305SI-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY2305SI-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY2305SI-1 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: