Part Details for CY2308ZXC-1H by Infineon Technologies AG
Overview of CY2308ZXC-1H by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY2308ZXC-1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY2308ZXC-1H-ND
|
DigiKey | IC FANOUT BUFFER 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
480 In Stock |
|
$14.2172 / $19.8800 | Buy Now |
DISTI #
CY2308ZXC-1H
|
Avnet Americas | Zero Delay PLL Clock Driver Single 10MHz to 133MHz 16-Pin TSSOP - Rail/Tube (Alt: CY2308ZXC-1H) RoHS: Compliant Min Qty: 480 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$14.2804 / $17.3405 | Buy Now |
DISTI #
727-CY2308ZXC1H
|
Mouser Electronics | Clock Buffer 3.3VZDB COM RoHS: Compliant | 369 |
|
$12.9700 / $19.8700 | Buy Now |
|
Future Electronics | CY2308 Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 96 Container: Tube | 0Tube |
|
$17.0100 | Buy Now |
DISTI #
CY2308ZXC-1H
|
Avnet Americas | Zero Delay PLL Clock Driver Single 10MHz to 133MHz 16-Pin TSSOP - Rail/Tube (Alt: CY2308ZXC-1H) RoHS: Compliant Min Qty: 480 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$14.2804 / $17.3405 | Buy Now |
DISTI #
CY2308ZXC-1H
|
Avnet Americas | Zero Delay PLL Clock Driver Single 10MHz to 133MHz 16-Pin TSSOP - Rail/Tube (Alt: CY2308ZXC-1H) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Container: Tube | 0 |
|
RFQ | |
|
Ameya Holding Limited | CY2308 Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - TSSOP-16 | 184 |
|
RFQ | |
DISTI #
CY2308ZXC-1H
|
Avnet Americas | Zero Delay PLL Clock Driver Single 10MHz to 133MHz 16-Pin TSSOP - Rail/Tube (Alt: CY2308ZXC-1H) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Container: Tube | 0 |
|
RFQ | |
DISTI #
CY2308ZXC-1H
|
Avnet Americas | Zero Delay PLL Clock Driver Single 10MHz to 133MHz 16-Pin TSSOP - Rail/Tube (Alt: CY2308ZXC-1H) RoHS: Compliant Min Qty: 480 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$14.2804 / $17.3405 | Buy Now |
Part Details for CY2308ZXC-1H
CY2308ZXC-1H CAD Models
CY2308ZXC-1H Part Data Attributes
|
CY2308ZXC-1H
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY2308ZXC-1H
Infineon Technologies AG
PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Family | 2308 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm | |
fmax-Min | 133.3 MHz |
Alternate Parts for CY2308ZXC-1H
This table gives cross-reference parts and alternative options found for CY2308ZXC-1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2308ZXC-1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2308ZXC-1H | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY2308ZXC-1H vs CY2308ZXC-1H |