Part Details for CY2309NZSXI-1HT by Infineon Technologies AG
Overview of CY2309NZSXI-1HT by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY2309NZSXI-1HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY2309NZSXI-1HT-ND
|
DigiKey | IC CLK BUF 1:9 133.3MHZ 16SOIC Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.5460 | Buy Now |
DISTI #
CY2309NZSXI-1HT
|
Avnet Americas | Clock Fanout Buffer 9-OUT 16-Pin SOIC T/R - Tape and Reel (Alt: CY2309NZSXI-1HT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$12.0569 / $14.7362 | Buy Now |
DISTI #
727-CY2309NZSXI-1HT
|
Mouser Electronics | Clock Buffer 3.3V BUFFER 133MHz COM RoHS: Compliant | 0 |
|
$11.5400 | Order Now |
|
Future Electronics | CY2309NZ Series 9 Output 3.3 V 133.33 MHz Buffer / Driver SMT - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$11.3200 | Buy Now |
DISTI #
CY2309NZSXI-1HT
|
Avnet Americas | Clock Fanout Buffer 9-OUT 16-Pin SOIC T/R - Tape and Reel (Alt: CY2309NZSXI-1HT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$12.0569 / $14.7362 | Buy Now |
DISTI #
CY2309NZSXI-1HT
|
Avnet Americas | Clock Fanout Buffer 9-OUT 16-Pin SOIC T/R - Tape and Reel (Alt: CY2309NZSXI-1HT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$12.0569 / $14.7362 | Buy Now |
DISTI #
SMC-CY2309NZSXI-1HT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 113 |
|
RFQ | |
DISTI #
SP005644905
|
EBV Elektronik | Clock Fanout Buffer 9-OUT 16-Pin SOIC T/R (Alt: SP005644905) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 2500 |
|
RFQ |
Part Details for CY2309NZSXI-1HT
CY2309NZSXI-1HT CAD Models
CY2309NZSXI-1HT Part Data Attributes
|
CY2309NZSXI-1HT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY2309NZSXI-1HT
Infineon Technologies AG
Low Skew Clock Driver, 2309 Series, 9 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Family | 2309 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.893 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.2 ns | |
Propagation Delay (tpd) | 9.2 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.8985 mm | |
fmax-Min | 133.33 MHz |
Alternate Parts for CY2309NZSXI-1HT
This table gives cross-reference parts and alternative options found for CY2309NZSXI-1HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2309NZSXI-1HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2309NZSI-1HT | Low Skew Clock Driver, 2309 Series, 9 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, MS-012, SOIC-16 | Cypress Semiconductor | CY2309NZSXI-1HT vs CY2309NZSI-1HT |