Part Details for CY2309ZXC-1H by Infineon Technologies AG
Overview of CY2309ZXC-1H by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY2309ZXC-1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY2309ZXC-1H-ND
|
DigiKey | IC FANOUT BUFFER 16TSSOP Min Qty: 100 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5467 In Stock |
|
$9.0900 | Buy Now |
DISTI #
448-CY2309ZXC-1H-ND
|
DigiKey | IC FANOUT BUFFER 16TSSOP Min Qty: 100 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.4838 | Buy Now |
DISTI #
CY2309ZXC-1H
|
Avnet Americas | Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 16-Pin TSSOP - Rail/Tube (Alt: CY2309ZXC-1H) RoHS: Compliant Min Qty: 960 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$10.9263 / $13.2676 | Buy Now |
DISTI #
727-CY2309ZXC-1H
|
Mouser Electronics | Clock Buffer 3.3VZDB COM RoHS: Compliant | 357 |
|
$10.1800 / $16.5400 | Buy Now |
DISTI #
V79:2366_18815712
|
Arrow Electronics | Zero Delay Buffer 9-Out LVCMOS Single-Ended 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1613 | Americas - 868 |
|
$5.7100 / $7.1890 | Buy Now |
DISTI #
E02:0323_00168033
|
Arrow Electronics | Zero Delay Buffer 9-Out LVCMOS Single-Ended 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Europe - 572 |
|
$10.2087 / $13.1969 | Buy Now |
|
Future Electronics | CY2309 Series 9 Output 3.3 V 133 MHz Buffer / Driver SMT - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Container: Tube | 0Tube |
|
$10.0000 | Buy Now |
DISTI #
77694751
|
Verical | Zero Delay Buffer 9-Out LVCMOS Single-Ended 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 960 Package Multiple: 960 Date Code: 2337 | Americas - 960 |
|
$13.9556 | Buy Now |
DISTI #
26122702
|
Verical | Zero Delay Buffer 9-Out LVCMOS Single-Ended 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1613 | Americas - 868 |
|
$5.7100 / $7.1890 | Buy Now |
DISTI #
64542823
|
Verical | Zero Delay Buffer 9-Out LVCMOS Single-Ended 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 572 |
|
$10.1759 / $13.1545 | Buy Now |
Part Details for CY2309ZXC-1H
CY2309ZXC-1H CAD Models
CY2309ZXC-1H Part Data Attributes:
|
CY2309ZXC-1H
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY2309ZXC-1H
Infineon Technologies AG
PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Family | 2309 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.7 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm | |
fmax-Min | 133.33 MHz |
Alternate Parts for CY2309ZXC-1H
This table gives cross-reference parts and alternative options found for CY2309ZXC-1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2309ZXC-1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EL15ZI | Low Skew Clock Driver, 10EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.150 INCH, SOIC-16 | Microchip Technology Inc | CY2309ZXC-1H vs SY10EL15ZI |
IDT23S08-5HDC | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | CY2309ZXC-1H vs IDT23S08-5HDC |
2308A-1HDCI | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | CY2309ZXC-1H vs 2308A-1HDCI |
IDT2309NZ-1HPGG | Low Skew Clock Driver, 2309 Series, 9 True Output(s), 0 Inverted Output(s), PDSO16 | Renesas Electronics Corporation | CY2309ZXC-1H vs IDT2309NZ-1HPGG |
PI49FCT807THEX | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 | Pericom Semiconductor Corporation | CY2309ZXC-1H vs PI49FCT807THEX |
IDT23S09-1PGGI | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, TSSOP-16 | Integrated Device Technology Inc | CY2309ZXC-1H vs IDT23S09-1PGGI |
PI6C2309-1LIX | PLL Based Clock Driver, 6C Series, 9 True Output(s), 0 Inverted Output(s), PDSO16, 0.173 INCH, TSSOP-16 | Pericom Semiconductor Corporation | CY2309ZXC-1H vs PI6C2309-1LIX |
CY23S09SXC-1T | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, SOIC-16 | Cypress Semiconductor | CY2309ZXC-1H vs CY23S09SXC-1T |
2309-1HPGGI | 3.3V Zero Delay Low Skew Buffer, TSSOP96/Tube | Renesas Electronics Corporation | CY2309ZXC-1H vs 2309-1HPGGI |
IDT2308B-1DCI | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | CY2309ZXC-1H vs IDT2308B-1DCI |