Part Details for CY2330JD1IEB44M2A8 by Dersonic Electronics Co Ltd
Overview of CY2330JD1IEB44M2A8 by Dersonic Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY2330JD1IEB44M2A8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Min Qty: 1000 | 1000 |
|
$0.1260 | Buy Now |
|
LCSC | 33pF 5% Y2 250V PluginP7.5mm Suppression Capacitors ROHS | 800 |
|
$0.0159 / $0.0168 | Buy Now |