Part Details for CY2390-000 by TE Connectivity
Overview of CY2390-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY2390-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY2390-000
|
Avnet Americas | FlexLine Wire 1Conductors 1AWG Tin Plated Copper White 600Vac - Bulk (Alt: CY2390-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5400 / $29.5312 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Box | 0Box |
|
$26.6700 | Buy Now |
|
Onlinecomponents.com | 82A0111-1-9-G110 RoHS: Compliant | 0 |
|
$26.3600 / $77.3600 | Buy Now |
DISTI #
CY2390-000
|
Avnet Americas | FlexLine Wire 1Conductors 1AWG Tin Plated Copper White 600Vac - Bulk (Alt: CY2390-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5400 / $29.5312 | Buy Now |
DISTI #
RYC82A0111-1-9-G110
|
Interstate Connecting Components | 82A0111-1-9-G110 | 0 |
|
$30.5833 | Buy Now |
DISTI #
000000000004963775
|
Sager | Hook-up Wire 82A0111-1-9-G110 Min Qty: 1 | 0 |
|
$29.1200 / $36.3900 | Buy Now |
|
Master Electronics | 82A0111-1-9-G110 RoHS: Compliant | 0 |
|
$26.3600 / $77.3600 | Buy Now |