Part Details for CY23FP12OCT by Cypress Semiconductor
Overview of CY23FP12OCT by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY23FP12OCT
CY23FP12OCT CAD Models
CY23FP12OCT Part Data Attributes
|
CY23FP12OCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY23FP12OCT
Cypress Semiconductor
PLL Based Clock Driver, 23FP Series, 12 True Output(s), 0 Inverted Output(s), PDSO28, 5.30 MM, SSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 23FP | |
Input Conditioning | MUX | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.4 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm | |
fmax-Min | 200 MHz |
Alternate Parts for CY23FP12OCT
This table gives cross-reference parts and alternative options found for CY23FP12OCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY23FP12OCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY23FP12OXC | PLL Based Clock Driver, 23FP Series, 12 True Output(s), 0 Inverted Output(s), PDSO28, SSOP-28 | Cypress Semiconductor | CY23FP12OCT vs CY23FP12OXC |
CY23FP12OC | PLL Based Clock Driver, 23FP Series, 12 True Output(s), 0 Inverted Output(s), PDSO28, 5.30 MM, SSOP-28 | Cypress Semiconductor | CY23FP12OCT vs CY23FP12OC |
CY23FP12OIT | PLL Based Clock Driver, 23FP Series, 12 True Output(s), 0 Inverted Output(s), PDSO28, 5.30 MM, SSOP-28 | Cypress Semiconductor | CY23FP12OCT vs CY23FP12OIT |
CY23FP12OXCT | PLL Based Clock Driver, 23FP Series, 12 True Output(s), 0 Inverted Output(s), PDSO28, SSOP-28 | Cypress Semiconductor | CY23FP12OCT vs CY23FP12OXCT |
CY23FP12OXIT | PLL Based Clock Driver, 23FP Series, 12 True Output(s), 0 Inverted Output(s), PDSO28, SSOP-28 | Cypress Semiconductor | CY23FP12OCT vs CY23FP12OXIT |