Part Details for CY23S05SC-1HT by Cypress Semiconductor
Overview of CY23S05SC-1HT by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY23S05SC-1HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 140 |
|
RFQ |
Part Details for CY23S05SC-1HT
CY23S05SC-1HT CAD Models
CY23S05SC-1HT Part Data Attributes
|
CY23S05SC-1HT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY23S05SC-1HT
Cypress Semiconductor
PLL Based Clock Driver, 23S Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 23S | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.889 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 133.33 MHz |
Alternate Parts for CY23S05SC-1HT
This table gives cross-reference parts and alternative options found for CY23S05SC-1HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY23S05SC-1HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100ES6039DW | Low Skew Clock Driver, 100E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20, 1.27 MM PITCH, MS-013AC, SOIC-20 | Integrated Device Technology Inc | CY23S05SC-1HT vs MC100ES6039DW |
SY10EL15ZG | 10EL SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16 | Microchip Technology Inc | CY23S05SC-1HT vs SY10EL15ZG |
672M-01LF | SOIC-16, Tube | Integrated Device Technology Inc | CY23S05SC-1HT vs 672M-01LF |
ICS85356AM | Low Skew Clock Driver, PDSO20, SOIC-20 | Integrated Device Technology Inc | CY23S05SC-1HT vs ICS85356AM |
IDT23S08-1HDCGI | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | Renesas Electronics Corporation | CY23S05SC-1HT vs IDT23S08-1HDCGI |
CY7B9911V-7JXC | Low Skew Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), TTL, PQCC32, LEAD FREE, PLASTIC, LCC-32 | Cypress Semiconductor | CY23S05SC-1HT vs CY7B9911V-7JXC |
QS5LV919160J | PLL Based Clock Driver, 5LV Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PQCC28, PLASTIC, LCC-28 | Integrated Device Technology Inc | CY23S05SC-1HT vs QS5LV919160J |
CY7B9911V-7JC | Low Skew Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), TTL, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY23S05SC-1HT vs CY7B9911V-7JC |
ICS672M-01LF | PLL Based Clock Driver, 672 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Integrated Device Technology Inc | CY23S05SC-1HT vs ICS672M-01LF |
ICS85310AYI-01LF | Low Skew Clock Driver, 85310 Series, 10 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026, LQFP-32 | Integrated Device Technology Inc | CY23S05SC-1HT vs ICS85310AYI-01LF |