Part Details for CY23S05SXI-1T by Infineon Technologies AG
Overview of CY23S05SXI-1T by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY23S05SXI-1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY23S05SXI-1T-ND
|
DigiKey | IC FANOUT BUFFER 8SOIC Min Qty: 80 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2500 In Stock |
|
$6.4400 | Buy Now |
DISTI #
448-CY23S05SXI-1TTR-ND
|
DigiKey | IC FANOUT BUFFER 8SOIC Min Qty: 80 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.2322 | Buy Now |
DISTI #
CY23S05SXI-1T
|
Avnet Americas | Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC T/R - Rail/Tube (Alt: CY23S05SXI-1T) RoHS: Compliant Min Qty: 104 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2500 Partner Stock |
|
$5.9892 / $7.2450 | Buy Now |
DISTI #
CY23S05SXI-1T
|
Avnet Americas | Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC T/R - Tape and Reel (Alt: CY23S05SXI-1T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for CY23S05SXI-1T
CY23S05SXI-1T CAD Models
CY23S05SXI-1T Part Data Attributes
|
CY23S05SXI-1T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY23S05SXI-1T
Infineon Technologies AG
PLL Based Clock Driver, 23S Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Family | 23S | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.889 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.549 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.8985 mm | |
fmax-Min | 133.33 MHz |
Alternate Parts for CY23S05SXI-1T
This table gives cross-reference parts and alternative options found for CY23S05SXI-1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY23S05SXI-1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY23S05SXC-1HT | PLL Based Clock Driver, 23S Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 | Cypress Semiconductor | CY23S05SXI-1T vs CY23S05SXC-1HT |
CY23S05SXC-1HT | PLL Based Clock Driver, 23S Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 | Infineon Technologies AG | CY23S05SXI-1T vs CY23S05SXC-1HT |
CY23S05SXC-1T | PLL Based Clock Driver, 23S Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 | Infineon Technologies AG | CY23S05SXI-1T vs CY23S05SXC-1T |
CY23S05SXI-1T | PLL Based Clock Driver, 23S Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 | Cypress Semiconductor | CY23S05SXI-1T vs CY23S05SXI-1T |