Part Details for CY23S09ZXC-1H by Infineon Technologies AG
Overview of CY23S09ZXC-1H by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY23S09ZXC-1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY23S09ZXC-1H-ND
|
DigiKey | IC FANOUT BUFFER 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
29 In Stock |
|
$10.6880 / $11.8300 | Buy Now |
DISTI #
CY23S09ZXC-1H
|
Avnet Americas | Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 16-Pin TSSOP - Rail/Tube (Alt: CY23S09ZXC-1H) RoHS: Compliant Min Qty: 480 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$6.4033 / $7.7755 | Buy Now |
|
Future Electronics | CY2309 Series 3.6 V 133 MHz Surface Mount Zero Delay Clock Buffer - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Tube | 0Tube |
|
$6.4800 | Buy Now |
|
Rochester Electronics | PLL Based Clock Driver, 23S Series, 8 True Output(s), PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 392 |
|
$5.6700 / $6.6700 | Buy Now |
DISTI #
CY23S09ZXC-1H
|
Avnet Americas | Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 16-Pin TSSOP - Rail/Tube (Alt: CY23S09ZXC-1H) RoHS: Compliant Min Qty: 480 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$6.4033 / $7.7755 | Buy Now |
DISTI #
SP005659877
|
EBV Elektronik | Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 16-Pin TSSOP (Alt: SP005659877) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 960 |
|
RFQ |
Part Details for CY23S09ZXC-1H
CY23S09ZXC-1H CAD Models
CY23S09ZXC-1H Part Data Attributes:
|
CY23S09ZXC-1H
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY23S09ZXC-1H
Infineon Technologies AG
PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Family | 23S | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm | |
fmax-Min | 133.33 MHz |
Alternate Parts for CY23S09ZXC-1H
This table gives cross-reference parts and alternative options found for CY23S09ZXC-1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY23S09ZXC-1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY23S09ZC-1H | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | CY23S09ZXC-1H vs CY23S09ZC-1H |