Part Details for CY24115SZC-2 by Cypress Semiconductor
Overview of CY24115SZC-2 by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY24115SZC-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY24115SZC-2-ND
|
DigiKey | CLOCK GENERATOR 1MHZ TO 30MHZ IN Min Qty: 243 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3418 In Stock |
|
$1.2400 | Buy Now |
|
Rochester Electronics | Clock Generator 1MHz to 30MHz Input 180.6336MHz Output 8-Pin SOIC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3418 |
|
$1.0600 / $1.2500 | Buy Now |