Part Details for CY241V08ASC-41 by Rochester Electronics LLC
Overview of CY241V08ASC-41 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY241V08ASC-41
CY241V08ASC-41 CAD Models
CY241V08ASC-41 Part Data Attributes
|
CY241V08ASC-41
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY241V08ASC-41
Rochester Electronics LLC
83.33 MHz, OTHER CLOCK GENERATOR, PDSO8, 0.150 INCH, MS-012, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.889 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 83.33 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Primary Clock/Crystal Frequency-Nom | 54 MHz | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.8985 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |