Part Details for CY2472MD1IEF48F2A9 by Dersonic Electronics Co Ltd
Overview of CY2472MD1IEF48F2A9 by Dersonic Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY2472MD1IEF48F2A9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Min Qty: 1000 | 1000 |
|
$0.1820 | Buy Now |
|
LCSC | 4.7nF 20% Y2 300V PluginP7.5mm Suppression Capacitors ROHS | 34550 |
|
$0.0219 / $0.0414 | Buy Now |