Part Details for CY25100SXCFT by Infineon Technologies AG
Overview of CY25100SXCFT by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY25100SXCFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY25100SXCFT-ND
|
DigiKey | IC FANOUT BUFFER 8SOIC Min Qty: 100 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
7500 In Stock |
|
$5.9600 | Buy Now |
DISTI #
CY25100SXCFT-ND
|
DigiKey | IC FANOUT BUFFER 8SOIC Min Qty: 100 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.0159 | Buy Now |
DISTI #
CY25100SXCFT
|
Avnet Americas | Programmable PLL Clock Generator Single 3MHz to 200MHz 8-Pin SOIC T/R - Tape and Reel (Alt: CY25100SXCFT) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 10000 Partner Stock |
|
$11.4500 / $14.1400 | Buy Now |
DISTI #
CY25100SXCFT
|
Avnet Americas | Programmable PLL Clock Generator Single 3MHz to 200MHz 8-Pin SOIC T/R - Tape and Reel (Alt: CY25100SXCFT) RoHS: Compliant Min Qty: 112 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7500 Partner Stock |
|
$5.5428 / $6.7050 | Buy Now |
DISTI #
727-CY25100SXCFT
|
Mouser Electronics | Clock Generators & Support Products Spectrum Clk Genratr COM RoHS: Compliant | 0 |
|
$12.5300 | Order Now |
|
Future Electronics | CY25100 Series Single PLL 3.3 V 200 MHz Program Spread Clock Generator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$12.2900 | Buy Now |
Part Details for CY25100SXCFT
CY25100SXCFT CAD Models
CY25100SXCFT Part Data Attributes
|
CY25100SXCFT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY25100SXCFT
Infineon Technologies AG
Clock Generator, 200MHz, CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.889 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 166 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.8985 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY25100SXCFT
This table gives cross-reference parts and alternative options found for CY25100SXCFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY25100SXCFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY25100SCF | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | CY25100SXCFT vs CY25100SCF |
CYW181-01SX | Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | CY25100SXCFT vs CYW181-01SX |
CY25100SXCF | Clock Generator, 200MHz, CMOS, PDSO8, SOIC-8 | Infineon Technologies AG | CY25100SXCFT vs CY25100SXCF |
CYW181-52SXT | Clock Generator, 48MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | CY25100SXCFT vs CYW181-52SXT |
CYW181-01SXT | Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | CY25100SXCFT vs CYW181-01SXT |
CY25100SXCFT | Clock Generator, 200MHz, CMOS, PDSO8, SOIC-8 | Cypress Semiconductor | CY25100SXCFT vs CY25100SXCFT |