CY25100ZXCFT
Description: Clock Generator, 200MHz, CMOS, PDSO8, TSSOP-8

Overview of CY25100ZXCFT by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CY25100ZXCFT by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 2832-CY25100ZXCFT-ND
DigiKey IC FANOUT BUFFER 8TSSOP Min Qty: 150 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 2500
In Stock
  • 150 $4.9100
$4.9100 Buy Now
DISTI # 448-CY25100ZXCFTTR-ND
DigiKey IC FANOUT BUFFER 8TSSOP Min Qty: 150 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $7.4346
$7.4346 Buy Now
DISTI # CY25100ZXCFT
Avnet Americas Programmable PLL Clock Generator Single 3MHz to 200MHz 8-Pin TSSOP T/R - Tape and Reel (Alt: CY25100ZXCFT) RoHS: Compliant Min Qty: 137 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 2500 Partner Stock
  • 137 $5.5050
  • 140 $5.3582
  • 280 $5.1380
  • 690 $4.9912
  • 1,400 $4.8444
  • 6,900 $4.6976
  • 14,000 $4.5508
$4.5508 / $5.5050 Buy Now

CAD Models for CY25100ZXCFT by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY25100ZXCFT by Infineon Technologies AG

CY25100ZXCFT
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
TSSOP-8
Reach Compliance Code
compliant
Factory Lead Time
2 Days
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.4 mm
Moisture Sensitivity Level
3
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
200 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
166 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max
35 mA
Supply Voltage-Max
3.45 V
Supply Voltage-Min
3.13 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
3 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. CY25100ZXCFT
    Infineon Technologies AG
    Clock Generator, 200MHz, CMOS, PDSO8, TSSOP-8
    VS

Related Parts for CY25100ZXCFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY25100ZXCFT by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY25100ZXCFT by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of CY25100ZXCFT would you like to use for your alert(s)?
  • Please alert me when CY25100ZXCFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY25100ZXCFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY25100ZXCFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY25100ZXCFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY25100ZXCFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY25100ZXCFT by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: