Part Details for CY25404ZXI012 by Infineon Technologies AG
Overview of CY25404ZXI012 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY25404ZXI012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY25404ZXI012-ND
|
DigiKey | IC CLOCK GENERATOR Min Qty: 25 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
2172 In Stock |
|
$12.4200 | Buy Now |
DISTI #
2832-CY25404ZXI012-ND
|
DigiKey | IC CLOCK GENERATOR Min Qty: 25 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT |
757 In Stock |
|
$7.4000 | Buy Now |
DISTI #
CY25404ZXI012-ND
|
DigiKey | IC CLOCK GENERATOR Min Qty: 25 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.4544 | Buy Now |
DISTI #
CY25404ZXI012
|
Avnet Americas | - Rail/Tube (Alt: CY25404ZXI012) RoHS: Compliant Min Qty: 91 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 757 Partner Stock |
|
$6.8820 / $8.3250 | Buy Now |
DISTI #
727-CY25404ZXI012
|
Mouser Electronics | Clock Generators & Support Products Quad PLL Program Clk Gen Spread Spectrum RoHS: Compliant | 0 |
|
$12.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 370 Package Multiple: 370 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$10.4900 | Buy Now |