Part Details for CY25404ZXI301 by Infineon Technologies AG
Overview of CY25404ZXI301 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY25404ZXI301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY25404ZXI301-ND
|
DigiKey | IC SS CLOCK GENERATOR 20TSSOP Min Qty: 370 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.3296 | Buy Now |
DISTI #
CY25404ZXI301
|
Avnet Americas | Clock Generator 8MHz to 166MHz 9-OUT 20-Pin TSSOP - Rail/Tube (Alt: CY25404ZXI301) RoHS: Compliant Min Qty: 79 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3265 Partner Stock |
|
$7.8616 / $9.5100 | Buy Now |
DISTI #
727-CY25404ZXI301
|
Mouser Electronics | Clock Generators & Support Products U RoHS: Compliant | 0 |
|
$12.5800 / $18.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 370 Package Multiple: 370 Lead time: 8 Weeks | 0 |
|
$10.4900 | Buy Now |
DISTI #
81319228
|
Verical | Clock Generator 8MHz to 166MHz-IN 166MHz-OUT 20-Pin TSSOP RoHS: Compliant Min Qty: 370 Package Multiple: 370 Date Code: 2301 | Americas - 2220 |
|
$15.3681 | Buy Now |