There are no models available for this part yet.
Overview of CY2581-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Price & Stock for CY2581-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CY2581-000
|
Avnet Americas | Data Bus Cable 2Conductors 38AWG Silver Plated Copper White - Bulk (Alt: CY2581-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5380 / $8.5106 | Buy Now | |
DISTI #
571-CY2581-000
|
Mouser Electronics | Coaxial Cables 7726S1LL4-9 RoHS: Compliant | 0 |
|
$9.5100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Container: Box | 0Box |
|
$7.8000 | Buy Now | ||
Onlinecomponents.com | 7726S1LL4-9 RoHS: Compliant | 0 |
|
$7.7000 / $22.6100 | Buy Now | ||
DISTI #
RYC7726S1LL4-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC7726S1LL4-9 | 0 |
|
Buy Now | ||
DISTI #
000000000004963776
|
Sager | Coaxial Cables 7726S1LL4-9 Min Qty: 1 | 0 |
|
$8.5200 / $10.6400 | Buy Now | |
DISTI #
CY2581-000
|
Avnet Abacus | (Alt: CY2581-000) RoHS: Compliant Min Qty: 762 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 7726S1LL4-9 RoHS: Compliant | 0 |
|
$7.7000 / $22.6100 | Buy Now |
CAD Models for CY2581-000 by TE Connectivity
Part Data Attributes for CY2581-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Approvals
|
MIL
|
Cable Types
|
CHEMINAX
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.129 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Number of Conductors
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shielding
|
YES
|
Wire Gauge
|
26 AWG
|
Wire Size-Max
|
26 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|