Microcontrollers and Processors
CY25814SI
Cypress Semiconductor
Description: Clock Generator, 128MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8

Overview of CY25814SI by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY25814SI by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Component Electronics, Inc IN STOCK SHIP TODAY 3
  • 1 $3.0800
  • 100 $2.3100
  • 1,000 $2.0000
$2.0000 / $3.0800 Buy Now

CAD Models for CY25814SI by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY25814SI by Cypress Semiconductor

CY25814SI
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.150 INCH, MS-012, SOIC-8
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.889 mm
Moisture Sensitivity Level
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
128 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Primary Clock/Crystal Frequency-Nom
32 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.727 mm
Supply Current-Max
33 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.8985 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. CY25814SI
    Cypress Semiconductor
    Clock Generator, 128MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8
    VS

Alternate Parts for CY25814SI

This table gives cross-reference parts and alternative options found for CY25814SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY25814SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY25814SC Clock Generator, 128MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 Cypress Semiconductor CY25814SI vs CY25814SC
CY25814SXCT Clock Generator, 128MHz, CMOS, PDSO8, SOIC-8 Cypress Semiconductor CY25814SI vs CY25814SXCT
Part Number Description Manufacturer Compare
CY25811SXCT Clock Generator, 32MHz, CMOS, PDSO8, SOIC-8 Cypress Semiconductor CY25814SI vs CY25811SXCT
ASM3I2814BF-08ST Clock Generator, 160MHz, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Pulsecore Semiconductor CY25814SI vs ASM3I2814BF-08ST
ASM3P2811AF-08TR Clock Generator, 40MHz, CMOS, PDSO8, TSSOP-8 Alliance Semiconductor Corporation CY25814SI vs ASM3P2811AF-08TR
ASM3I2811BF-08SR Clock Generator, 40MHz, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Pulsecore Semiconductor CY25814SI vs ASM3I2811BF-08SR
ASM3I2814BF-08SR Clock Generator, 120MHz, CMOS, PDSO8, SOIC-8 Alliance Semiconductor Corporation CY25814SI vs ASM3I2814BF-08SR
ASM3P2812BF-08SR 80MHz, OTHER CLOCK GENERATOR, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, SOIC-8 onsemi CY25814SI vs ASM3P2812BF-08SR
CY25814ZC Clock Generator, 128MHz, CMOS, PDSO8, 4.40 MM, TSSOP-8 Cypress Semiconductor CY25814SI vs CY25814ZC
ASM3P5812A-SR Clock Generator, 40MHz, CMOS, PDSO8, SOIC-8 Pulsecore Semiconductor CY25814SI vs ASM3P5812A-SR
ASM3P5811A-TT Clock Generator, 20MHz, CMOS, PDSO8, TSSOP-8 Pulsecore Semiconductor CY25814SI vs ASM3P5811A-TT
CY25814ZCT Clock Generator, 128MHz, CMOS, PDSO8, 4.40 MM, TSSOP-8 Cypress Semiconductor CY25814SI vs CY25814ZCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY25814SI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY25814SI by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY25814SI would you like to use for your alert(s)?
  • Please alert me when CY25814SI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY25814SI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY25814SI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY25814SI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY25814SI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY25814SI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: