Part Details for CY2582-000 by TE Connectivity
Overview of CY2582-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY2582-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY2582-000
|
Avnet Americas | Data Bus Cable 2Conductors 38AWG Silver Plated Copper White/Blue Stripe - Bulk (Alt: CY2582-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7014 / $8.6952 | Buy Now |
DISTI #
571-CY2582-000
|
Mouser Electronics | Coaxial Cables 7726S1LL4-96 RoHS: Compliant | 0 |
|
$8.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Container: Box | 0Box |
|
$7.9700 | Buy Now |
|
Onlinecomponents.com | 7726S1LL4-96 RoHS: Compliant | 0 |
|
$7.8700 / $23.1000 | Buy Now |
DISTI #
CY2582-000
|
Avnet Americas | Data Bus Cable 2Conductors 38AWG Silver Plated Copper White/Blue Stripe - Bulk (Alt: CY2582-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7014 / $8.6952 | Buy Now |
DISTI #
CY2582-000
|
Avnet Americas | Data Bus Cable 2Conductors 38AWG Silver Plated Copper White/Blue Stripe - Bulk (Alt: CY2582-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7014 / $8.6952 | Buy Now |
DISTI #
000000000004963777
|
Sager | Coaxial Cables 7726S1LL4-96 Min Qty: 1 | 0 |
|
$8.6900 / $10.8700 | Buy Now |
|
Master Electronics | 7726S1LL4-96 RoHS: Compliant | 0 |
|
$7.8700 / $23.1000 | Buy Now |
Part Details for CY2582-000
CY2582-000 CAD Models
CY2582-000 Part Data Attributes
|
CY2582-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CY2582-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 26AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |