Transistors
CY25AAJ-8
Description: 400V, N-CHANNEL IGBT, SOP-8

Overview of CY25AAJ-8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CY25AAJ-8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY25AAJ-8 by Renesas Electronics Corporation

CY25AAJ-8
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOT
Package Description
SOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
1999-12-24
Collector-Emitter Voltage-Max
400 V
Configuration
SINGLE
JESD-30 Code
R-PDSO-G8
Number of Elements
1
Number of Terminals
8
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Element Material
SILICON
Want to compare parts?
  1. CY25AAJ-8
    Renesas Electronics Corporation
    400V, N-CHANNEL IGBT, SOP-8
    VS

Related Parts for CY25AAJ-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY25AAJ-8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY25AAJ-8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of CY25AAJ-8 would you like to use for your alert(s)?
  • Please alert me when CY25AAJ-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY25AAJ-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY25AAJ-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY25AAJ-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY25AAJ-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY25AAJ-8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: