Part Details for CY26121KZXI-21 by Cypress Semiconductor
Overview of CY26121KZXI-21 by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY26121KZXI-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CY26121 - CY26121KZXI-21 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5952 |
|
$2.5300 / $2.9800 | Buy Now |
|
Flip Electronics | Stock, ship today | 192 |
|
RFQ |
Part Details for CY26121KZXI-21
CY26121KZXI-21 CAD Models
CY26121KZXI-21 Part Data Attributes
|
CY26121KZXI-21
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY26121KZXI-21
Cypress Semiconductor
Clock Generator, 33.33MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 33.33 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY26121KZXI-21
This table gives cross-reference parts and alternative options found for CY26121KZXI-21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY26121KZXI-21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY26121KZI-21T | Clock Generator, 33.33MHz, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Cypress Semiconductor | CY26121KZXI-21 vs CY26121KZI-21T |
CY26121KZC-21T | Clock Generator, 33.33MHz, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Cypress Semiconductor | CY26121KZXI-21 vs CY26121KZC-21T |
CY26121KZI-21 | Clock Generator, 33.33MHz, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Cypress Semiconductor | CY26121KZXI-21 vs CY26121KZI-21 |
CY26121KZXC-21 | Clock Generator, 33.33MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, TSSOP-16 | Cypress Semiconductor | CY26121KZXI-21 vs CY26121KZXC-21 |
CY26121KZC-21 | Clock Generator, 33.33MHz, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Cypress Semiconductor | CY26121KZXI-21 vs CY26121KZC-21 |
CY26121KZXI-21T | Clock Generator, 33.33MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, TSSOP-16 | Cypress Semiconductor | CY26121KZXI-21 vs CY26121KZXI-21T |