Part Details for CY28400OC by Cypress Semiconductor
Overview of CY28400OC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY28400OC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PLL Based Clock Driver, 28400 Series, 4 True Output(s), PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 31 |
|
$6.2700 / $7.3700 | Buy Now |
Part Details for CY28400OC
CY28400OC CAD Models
CY28400OC Part Data Attributes
|
CY28400OC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY28400OC
Cypress Semiconductor
PLL Based Clock Driver, 28400 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 5.30 MM, SSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PLL BYPASS-CONFIGURABLE | |
Family | 28400 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for CY28400OC
This table gives cross-reference parts and alternative options found for CY28400OC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY28400OC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY28400OCT | PLL Based Clock Driver, 28400 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 5.30 MM, SSOP-28 | Silicon Laboratories Inc | CY28400OC vs CY28400OCT |
CY28400OXCT | PLL Based Clock Driver, 28400 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 5.30 MM, LEAD FREE, SSOP-28 | Cypress Semiconductor | CY28400OC vs CY28400OXCT |
CY28400OXC | PLL Based Clock Driver, 28400 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 5.30 MM, LEAD FREE, SSOP-28 | Silicon Laboratories Inc | CY28400OC vs CY28400OXC |
CY28400OCT | PLL Based Clock Driver, 28400 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 5.30 MM, SSOP-28 | Cypress Semiconductor | CY28400OC vs CY28400OCT |
CY28400OXC | PLL Based Clock Driver, 28400 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 5.30 MM, LEAD FREE, SSOP-28 | Cypress Semiconductor | CY28400OC vs CY28400OXC |