Part Details for CY28411ZXC by Cypress Semiconductor
Overview of CY28411ZXC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY28411ZXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 125 |
|
$3.6630 / $5.9400 | Buy Now |
Part Details for CY28411ZXC
CY28411ZXC CAD Models
CY28411ZXC Part Data Attributes
|
CY28411ZXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY28411ZXC
Cypress Semiconductor
Processor Specific Clock Generator, 133MHz, CMOS, PDSO56, 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 133 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for CY28411ZXC
This table gives cross-reference parts and alternative options found for CY28411ZXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY28411ZXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY28411ZXC | Processor Specific Clock Generator, 133MHz, CMOS, PDSO56, 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56 | Silicon Laboratories Inc | CY28411ZXC vs CY28411ZXC |
CY28411ZCT | Processor Specific Clock Generator, 133MHz, CMOS, PDSO56, 6 X 12 MM, MO-153, TSSOP2-56 | Cypress Semiconductor | CY28411ZXC vs CY28411ZCT |
CY28411ZCT | Processor Specific Clock Generator, 133MHz, CMOS, PDSO56, 6 X 12 MM, MO-153, TSSOP2-56 | Silicon Laboratories Inc | CY28411ZXC vs CY28411ZCT |
CY28411ZC | Processor Specific Clock Generator, 133MHz, CMOS, PDSO56, 6 X 12 MM, MO-153, TSSOP2-56 | Silicon Laboratories Inc | CY28411ZXC vs CY28411ZC |