Part Details for CY29412FLXI by Cypress Semiconductor
Overview of CY29412FLXI by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY29412FLXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC9732
|
Newark | Programmable Clocks/Tray |Cypress Infineon Technologies CY29412FLXI Min Qty: 364 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | High-Performance Programmable Oillators ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 105 |
|
$32.0000 / $37.6400 | Buy Now |
|
Flip Electronics | Stock, ship today | 353 |
|
$22.5200 | RFQ |
Part Details for CY29412FLXI
CY29412FLXI CAD Models
CY29412FLXI Part Data Attributes:
|
CY29412FLXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY29412FLXI
Cypress Semiconductor
Processor Specific Clock Generator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | LCC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-CQCC-N8 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 2100 MHz | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC8,.2X.28,100 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 130 MHz | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 106 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |