Logic
CY29653AXCT
Cypress Semiconductor
Description: PLL Based Clock Driver, 29653 Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-32

Overview of CY29653AXCT by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CY29653AXCT by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY29653AXCT by Cypress Semiconductor

CY29653AXCT
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
7 X 7 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-32
Pin Count
32
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
29653
Input Conditioning
DIFFERENTIAL
JESD-30 Code
S-PQFP-G32
Length
7 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
32
Number of True Outputs
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Propagation Delay (tpd)
6 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.15 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
7 mm
fmax-Min
35 MHz
Want to compare parts?
  1. CY29653AXCT
    Cypress Semiconductor
    PLL Based Clock Driver, 29653 Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-32
    VS

Alternate Parts for CY29653AXCT

This table gives cross-reference parts and alternative options found for CY29653AXCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY29653AXCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY29653AI PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 Cypress Semiconductor CY29653AXCT vs CY29653AI
CY29653ACT PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 Cypress Semiconductor CY29653AXCT vs CY29653ACT
CY29653AC PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 Cypress Semiconductor CY29653AXCT vs CY29653AC
CY29653AXC PLL Based Clock Driver, 29653 Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-32 Cypress Semiconductor CY29653AXCT vs CY29653AXC
Part Number Description Manufacturer Compare
NB100LVEP221MNG Clock / Data Fanout Buffer, 2:1:20 Differential, HSTL / ECL / PECL, 2.5 V / 3.3 V, 8X8MM 0.5MM PITCH, 260-JTRAY onsemi CY29653AXCT vs NB100LVEP221MNG
PI6CVF857NF PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PBGA56, VFBGA-56 Pericom Semiconductor Corporation CY29653AXCT vs PI6CVF857NF
IDTQS532805AQ Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc CY29653AXCT vs IDTQS532805AQ
SC3506Q-2 Low Skew Clock Driver, TTL Series, 20 True Output(s), 0 Inverted Output(s), BICMOS, PQFP52, 14 X 14 MM, 2 MM HEIGHT, PLASTIC, QFP-52 Applied Micro Circuits Corporation CY29653AXCT vs SC3506Q-2
MC100E210FNG 5.0 V ECL Dual 1:4, 1:5 Differential Clock/Data Fanout Buffer, 28 LEAD PLCC, 37-TUBE onsemi CY29653AXCT vs MC100E210FNG
TSX88915TVWD/T100 PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28 Thales Group CY29653AXCT vs TSX88915TVWD/T100
ICS93V857YGLFT PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO48, 6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-48 Integrated Device Technology Inc CY29653AXCT vs ICS93V857YGLFT
ICS93V857YL-25T PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO48, 4.40 MM, 0.40 MM PITCH, MO-153, TVSOP-48 Integrated Device Technology Inc CY29653AXCT vs ICS93V857YL-25T
SC3507Q Low Skew Clock Driver, TTL Series, 20 True Output(s), 0 Inverted Output(s), BICMOS, PQFP52, 14 X 14 MM, 2 MM HEIGHT, PLASTIC, QFP-52 Applied Micro Circuits Corporation CY29653AXCT vs SC3507Q
CY7B994V-5AC PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), TTL, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor CY29653AXCT vs CY7B994V-5AC

Related Parts for CY29653AXCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY29653AXCT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY29653AXCT by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY29653AXCT would you like to use for your alert(s)?
  • Please alert me when CY29653AXCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY29653AXCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY29653AXCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY29653AXCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY29653AXCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY29653AXCT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: