CY29947AXCT
Description: Low Skew Clock Driver, 29947 Series, 9 True Output(s), 0 Inverted Output(s), PQFP32, TQFP-32

Overview of CY29947AXCT by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for CY29947AXCT by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1102
RFQ
Rochester Electronics Low Skew Clock Driver, 29947 Series, 9 True Output(s), PQFP32 ' RoHS: Compliant Status: Obsolete Min Qty: 1 1832
  • 1 $3.8000
  • 25 $3.7200
  • 100 $3.5700
  • 500 $3.4200
  • 1,000 $3.2300
$3.2300 / $3.8000 Buy Now

CAD Models for CY29947AXCT by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY29947AXCT by Cypress Semiconductor

CY29947AXCT
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
TQFP-32
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO OPERATE AT 3.3V SUPPLY NOMINAL
Family
29947
Input Conditioning
MUX
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e3
Length
7 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
3
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
32
Number of True Outputs
9
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
10.5 ns
Same Edge Skew-Max (tskwd)
0.25 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
7 mm
Want to compare parts?
  1. CY29947AXCT
    Cypress Semiconductor
    Low Skew Clock Driver, 29947 Series, 9 True Output(s), 0 Inverted Output(s), PQFP32, TQFP-32
    VS

Related Parts for CY29947AXCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY29947AXCT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY29947AXCT by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY29947AXCT would you like to use for your alert(s)?
  • Please alert me when CY29947AXCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY29947AXCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY29947AXCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY29947AXCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY29947AXCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY29947AXCT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: