Logic
CY2DL814SXCT
Cypress Semiconductor
Description: Low Skew Clock Driver, 2DL Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16

Overview of CY2DL814SXCT by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY2DL814SXCT by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY2DL814SXCT by Cypress Semiconductor

CY2DL814SXCT
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.150 INCH, LEAD FREE, MS-012, SOIC-16
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
2DL
Input Conditioning
DIFFERENTIAL
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.893 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
3
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
16
Number of True Outputs
4
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
5 ns
Propagation Delay (tpd)
5 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.2 ns
Seated Height-Max
1.72 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
Want to compare parts?
  1. CY2DL814SXCT
    Cypress Semiconductor
    Low Skew Clock Driver, 2DL Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16
    VS

Alternate Parts for CY2DL814SXCT

This table gives cross-reference parts and alternative options found for CY2DL814SXCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2DL814SXCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY2DL814SCT Low Skew Clock Driver, 2DL Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Cypress Semiconductor CY2DL814SXCT vs CY2DL814SCT
CY2DL814SXIT Low Skew Clock Driver, 2DL Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 Cypress Semiconductor CY2DL814SXCT vs CY2DL814SXIT
CY2DL814SIT Low Skew Clock Driver, 2DL Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Cypress Semiconductor CY2DL814SXCT vs CY2DL814SIT
CY2DL814SXI Low Skew Clock Driver, 2DL Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 Cypress Semiconductor CY2DL814SXCT vs CY2DL814SXI
Part Number Description Manufacturer Compare
CY2DL814SCT Low Skew Clock Driver, 2DL Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Cypress Semiconductor CY2DL814SXCT vs CY2DL814SCT
CY2DL814SXI Low Skew Clock Driver, 2DL Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 Cypress Semiconductor CY2DL814SXCT vs CY2DL814SXI
CY2DL814SXIT Low Skew Clock Driver, 2DL Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 Cypress Semiconductor CY2DL814SXCT vs CY2DL814SXIT

Related Parts for CY2DL814SXCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY2DL814SXCT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY2DL814SXCT by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY2DL814SXCT would you like to use for your alert(s)?
  • Please alert me when CY2DL814SXCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY2DL814SXCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY2DL814SXCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY2DL814SXCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY2DL814SXCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY2DL814SXCT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: