Logic
CY2DP314OIT
Cypress Semiconductor
Description: Low Skew Clock Driver, 2DP Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 5.30 MM, SSOP-20

Overview of CY2DP314OIT by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CY2DP314OIT by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY2DP314OIT by Cypress Semiconductor

CY2DP314OIT
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
5.30 MM, SSOP-20
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
ECL MODE: VCC = 0V WITH VEE =-2.375V TO -3.465V; ALSO OPERATES AT 3.3V SUPPLY
Family
2DP
Input Conditioning
DIFFERENTIAL MUX
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
7.2 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
20
Number of True Outputs
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
0.75 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.05 ns
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
fmax-Min
1500 MHz
Want to compare parts?
  1. CY2DP314OIT
    Cypress Semiconductor
    Low Skew Clock Driver, 2DP Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 5.30 MM, SSOP-20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY2DP314OIT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY2DP314OIT by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY2DP314OIT would you like to use for your alert(s)?
  • Please alert me when CY2DP314OIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY2DP314OIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY2DP314OIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY2DP314OIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY2DP314OIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY2DP314OIT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: