Part Details for CY2V-2N2 by SR Components Inc
Overview of CY2V-2N2 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY2V-2N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY2V-2N2
|
TME | Capacitor: ceramic, X1,Y2, 2.2nF, 250VAC, Y5V, ±20%, THT, 7.5mm Min Qty: 10 | 0 |
|
$0.0432 / $0.1710 | RFQ |