Part Details for CY37512P208-83NXC by Infineon Technologies AG
Overview of CY37512P208-83NXC by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY37512P208-83NXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16963811
|
Arrow Electronics | CPLD Ultra37000 Family 15K Gates 512 Macro Cells 83MHz 5V 208-Pin PQFP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1307 | Americas - 938 |
|
$23.5100 / $65.2900 | Buy Now |