Part Details for CY3R20-400-M9BL-X160 by SMC Corporation of America
Overview of CY3R20-400-M9BL-X160 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417727X160CV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
50431-X160XLF | Amphenol Communications Solutions | High Pin Count Backplane Connectors, Shroud-Retentive, Vertical, 4 Row, 160 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
SIT3808AC-G2-33NX-16.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for CY3R20-400-M9BL-X160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74315137
|
RS | CYLINDER, RODLESS, MAGNETICALLY COUPLED, CY3 SERIES | SMC Corporation CY3R20-400-M9BL-X160 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$437.1400 | RFQ |