There are no models available for this part yet.
Overview of CY4/4/BU by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CY4/4/BU by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK4175
|
Newark | Din Term Blk, Screw, 4 Conn |Altech CY4/4/BU RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 / $4.1300 | Buy Now | |
DISTI #
1920-CY4/4/BU-ND
|
DigiKey | DIN TERM BLK, SCREW, 4 CONN Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9176 | Buy Now | |
DISTI #
845-CY4/4/BU
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, 4 Conn | 0 |
|
$2.4300 / $3.0700 | Order Now | |
DISTI #
71575375
|
RS | Screw Clamp Terminal Block, 4 Connection Feed Through, 2 Jumper Channels, Blue | Altech Corp CY4/4/BU RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9700 / $2.4600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$2.0200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 500 Factory Stock |
|
$2.0300 / $2.6700 | Buy Now | ||
Powell Electronics | DIN Term Blk, Screw, 4 Conn Min Qty: 50 | 330 |
|
$2.6200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 500 Factory Stock |
|
$2.0300 / $2.6700 | Buy Now | ||
DISTI #
10118432
|
TestEquity LLC | Altech CY4/4/BU DIN Term Blk, Screw, 4 Conn 30A, 600V, 24-10AWG, 6mm, blue | 0 |
|
$3.0200 | Buy Now |