Part Details for CY4485-000 by TE Connectivity
Overview of CY4485-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY4485-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY4485-000
|
Avnet Americas | 55A6160-22-2/6-9-9 - Cable Rools/Shrink Tubing (Alt: CY4485-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7929 / $3.1533 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 26 Weeks Container: Box | 0Box |
|
$2.8900 | Buy Now |
|
Onlinecomponents.com | 55A6160-22-2/6-9-9 RoHS: Compliant |
501 In Stock |
|
$2.4600 / $4.4400 | Buy Now |
DISTI #
RYC55A6160-22-2/6-9-9
|
Interstate Connecting Components | 55A6160-22-2/6-9-9 | 75 |
|
$3.3123 / $3.3618 | Buy Now |
DISTI #
TE Connectivity CY4485-000
|
PEI Genesis | Wire And Cable | 494 |
|
Buy Now | |
DISTI #
000000000003848445
|
Sager | Multi-Conductor Cables 55A6160-22-2/6-9-9 Min Qty: 1 | 0 |
|
$3.1500 / $3.9400 | Buy Now |
|
Master Electronics | 55A6160-22-2/6-9-9 RoHS: Compliant |
501 In Stock |
|
$2.4600 / $4.4400 | Buy Now |
Part Details for CY4485-000
CY4485-000 CAD Models
CY4485-000 Part Data Attributes
|
CY4485-000
TE Connectivity
Buy Now
|
Compare Parts:
CY4485-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 3.96 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |