Part Details for CY4499-000 by TE Connectivity
Overview of CY4499-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY4499-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY4499-000
|
Avnet Americas | 7724A1524-9 - Cable Rools/Shrink Tubing (Alt: CY4499-000) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2064 / $12.6524 | Buy Now |
|
Onlinecomponents.com | 7724A1524-9 | 0 |
|
$11.4500 / $33.6200 | Buy Now |
DISTI #
RYC7724A1524-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC7724A1524-9 | 0 |
|
Buy Now | |
DISTI #
000000000003848447
|
Sager | Coaxial Cables 7724A1524-9 Min Qty: 1 | 0 |
|
$12.6500 / $15.8100 | Buy Now |
|
Master Electronics | 7724A1524-9 | 0 |
|
$11.4500 / $33.6200 | Buy Now |
Part Details for CY4499-000
CY4499-000 CAD Models
CY4499-000 Part Data Attributes
|
CY4499-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CY4499-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 24AWG, Communication Cable
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |