CY5137-1X07I
Description: Processor Specific Clock Generator, CMOS

Overview of CY5137-1X07I by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CY5137-1X07I by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY5137-1X07I by Cypress Semiconductor

CY5137-1X07I
Cypress Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
DIE-18
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2016-11-16
Additional Feature
CAN ALSO OPERATE AT 2.5V AND 3.3V SUPPLY
JESD-30 Code
R-XUUC-N18
Length
1.3994 mm
Number of Terminals
18
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
2100 MHz
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Primary Clock/Crystal Frequency-Nom
130 MHz
Supply Current-Max
106 mA
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
Terminal Position
QUAD
Width
0.9195 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
Want to compare parts?
  1. CY5137-1X07I
    Cypress Semiconductor
    Processor Specific Clock Generator, CMOS
    VS

Related Parts for CY5137-1X07I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY5137-1X07I by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY5137-1X07I by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY5137-1X07I would you like to use for your alert(s)?
  • Please alert me when CY5137-1X07I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY5137-1X07I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY5137-1X07I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY5137-1X07I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY5137-1X07I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY5137-1X07I by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: