-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D-type registers with 3-state outputs 20-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY54FCT374ATDMB-ND
|
DigiKey | CY54FCT374T OCTAL D-TYPE REGISTE Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
77 In Stock |
|
$15.4000 | Buy Now |
DISTI #
296-CY54FCT374ATDMB-ND
|
DigiKey | OCTAL D-TYPE REGISTERS WITH 3-ST Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
V86:2349_07248984
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin CDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1721 | Americas - 6 |
|
$5.5250 / $7.0583 | Buy Now |
DISTI #
35596653
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin CDIP Tube Min Qty: 1 Package Multiple: 1 Date Code: 1721 | Americas - 6 |
|
$5.5250 | Buy Now |
|
Rochester Electronics | CY54FCT374T Octal D-Type Registers with 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 77 |
|
$13.2100 / $15.5500 | Buy Now |
|
Ameya Holding Limited | 1231 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY54FCT374ATDMB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY54FCT374ATDMB
Texas Instruments
Octal D-type registers with 3-state outputs 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Prop. Delay@Nom-Sup | 7.2 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CY54FCT374ATDMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY54FCT374ATDMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9221804MRX | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | Renesas Electronics Corporation | CY54FCT374ATDMB vs 5962-9221804MRX |
5962-9221804MRA | Fast CMOS Octal D Register, CDIP20/Tube | Renesas Electronics Corporation | CY54FCT374ATDMB vs 5962-9221804MRA |
54FCT374ATDBB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS | Renesas Electronics Corporation | CY54FCT374ATDMB vs 54FCT374ATDBB |
5962-8762802RX | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | CY54FCT374ATDMB vs 5962-8762802RX |
QS54FCT374ATPB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | Quality Semiconductor Inc | CY54FCT374ATDMB vs QS54FCT374ATPB |
P54FCT374ADMB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 | Pyramid Semiconductor Corporation | CY54FCT374ATDMB vs P54FCT374ADMB |
CD54FCT374ATE | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | Intersil Corporation | CY54FCT374ATDMB vs CD54FCT374ATE |
P54FCT374ATDM | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 | Pyramid Semiconductor Corporation | CY54FCT374ATDMB vs P54FCT374ATDM |
5962-9221804MRX | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | CY54FCT374ATDMB vs 5962-9221804MRX |
QS54FCT374ATP | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | Quality Semiconductor Inc | CY54FCT374ATDMB vs QS54FCT374ATP |