There are no models available for this part yet.
Overview of CY54FCT377CTLMB by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY54FCT377CTLMB | Texas Instruments | Octal D-Type Flip-Flops with Enable 20-LCCC -55 to 125 |
CAD Models for CY54FCT377CTLMB by Cypress Semiconductor
Part Data Attributes for CY54FCT377CTLMB by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
QLCC
|
Package Description
|
LCC-20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
WITH HOLD MODE
|
Family
|
FCT
|
JESD-30 Code
|
S-CQCC-N20
|
JESD-609 Code
|
e0
|
Length
|
8.89 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
D FLIP-FLOP
|
Max Frequency@Nom-Sup
|
71400000 Hz
|
Max I(ol)
|
0.032 A
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC20,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Prop. Delay@Nom-Sup
|
5.5 ns
|
Propagation Delay (tpd)
|
5.5 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
1.905 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
8.89 mm
|
Alternate Parts for CY54FCT377CTLMB
This table gives cross-reference parts and alternative options found for CY54FCT377CTLMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY54FCT377CTLMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT54FCT377LB | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | CY54FCT377CTLMB vs IDT54FCT377LB |
QS74FCT377CTL | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Quality Semiconductor Inc | CY54FCT377CTLMB vs QS74FCT377CTL |
P74FCT377ATL | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | CY54FCT377CTLMB vs P74FCT377ATL |
CY54FCT377TLMB | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | Cypress Semiconductor | CY54FCT377CTLMB vs CY54FCT377TLMB |
IDT54FCT377CLB | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | CY54FCT377CTLMB vs IDT54FCT377CLB |
5962-9221901M2A | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LLCC-20 | Cypress Semiconductor | CY54FCT377CTLMB vs 5962-9221901M2A |
5962-87627022A | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, LCC-20 | QP Semiconductor | CY54FCT377CTLMB vs 5962-87627022A |
CY54FCT377ATLMB | IC FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, FF/Latch | Texas Instruments | CY54FCT377CTLMB vs CY54FCT377ATLMB |
IDT74FCT377ATL | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | CY54FCT377CTLMB vs IDT74FCT377ATL |
5962-9221902M2A | Octal D-Type Flip-Flops with Enable 20-LCCC -55 to 125 | Texas Instruments | CY54FCT377CTLMB vs 5962-9221902M2A |