There are no models available for this part yet.
Overview of CY6750-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CY6750-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CY6750-000
|
Avnet Americas | 2022E0421-0 - Cable Rools/Shrink Tubing (Alt: CY6750-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5982 / $5.1915 | Buy Now | |
DISTI #
571-CY6750-000
|
Mouser Electronics | Coaxial Cables 2022E0421-0 RoHS: Compliant | 0 |
|
$4.8600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$4.7600 | Buy Now | ||
Onlinecomponents.com | 2022E0421-0 RoHS: Compliant | 0 |
|
$4.7500 / $13.3500 | Buy Now | ||
DISTI #
RYC2022E0421-0
|
Interstate Connecting Components | HIGH SPEED DIGITAL & DATA CABL CY6750-000 | 0 |
|
$5.4533 | Buy Now | |
DISTI #
000000000003954063
|
Sager | Coaxial Cables 2022E0421-0 Min Qty: 1 | 0 |
|
$5.1900 / $6.4900 | Buy Now | |
DISTI #
CY6750-000
|
Avnet Abacus | (Alt: CY6750-000) RoHS: Compliant Min Qty: 762 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 2022E0421-0 RoHS: Compliant | 0 |
|
$4.7500 / $13.3500 | Buy Now |
CAD Models for CY6750-000 by TE Connectivity
Part Data Attributes for CY6750-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Approvals
|
MIL
|
Cable Types
|
CHEMINAX
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.326 mm2
|
DIN Conformance
|
NO
|
Diameter
|
5.36 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
FEP
|
Jacket Material
|
FLUORINATED ETHYLENE PROPYLENE
|
MIL Conformance
|
YES
|
Number of Conductors
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Resistance
|
0.049 Ω
|
Shielding
|
YES
|
Stranding
|
19X34
|
Wire Gauge
|
22 AWG
|
Wire Size-Max
|
22 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|