Logic
CY74FCT16244ETPVC
Description: Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48

Overview of CY74FCT16244ETPVC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY74FCT16244ETPVC by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   8
RFQ

CAD Models for CY74FCT16244ETPVC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT16244ETPVC by Cypress Semiconductor

CY74FCT16244ETPVC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
0.300 INCH, 0.025 INCH PITCH, SSOP-48
Pin Count
48
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
FCT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup
3.2 ns
Propagation Delay (tpd)
3.2 ns
Qualification Status
Not Qualified
Seated Height-Max
2.794 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. CY74FCT16244ETPVC
    Cypress Semiconductor
    Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48
    VS

Alternate Parts for CY74FCT16244ETPVC

This table gives cross-reference parts and alternative options found for CY74FCT16244ETPVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT16244ETPVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74FCT16244ETPV FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.635 MM PITCH, SSOP-48 Rochester Electronics LLC CY74FCT16244ETPVC vs 74FCT16244ETPV
74FCT16244ETPV Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 Integrated Device Technology Inc CY74FCT16244ETPVC vs 74FCT16244ETPV
PI74FCT16244ETV Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CY74FCT16244ETPVC vs PI74FCT16244ETV
CD74FCT16244ETSM Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Harris Semiconductor CY74FCT16244ETPVC vs CD74FCT16244ETSM
Part Number Description Manufacturer Compare
74FCT16244ETPV FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.635 MM PITCH, SSOP-48 Rochester Electronics LLC CY74FCT16244ETPVC vs 74FCT16244ETPV
PI74FCT16244ETV Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CY74FCT16244ETPVC vs PI74FCT16244ETV
74FCT16244ETPV Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 Integrated Device Technology Inc CY74FCT16244ETPVC vs 74FCT16244ETPV

Related Parts for CY74FCT16244ETPVC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT16244ETPVC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT16244ETPVC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY74FCT16244ETPVC would you like to use for your alert(s)?
  • Please alert me when CY74FCT16244ETPVC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT16244ETPVC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT16244ETPVC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT16244ETPVC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT16244ETPVC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT16244ETPVC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: