Datasheets
CY74FCT16244ETPVC by:

16-Bit Buffers/Drivers with 3-State Outputs 48-SSOP -40 to 85

Part Details for CY74FCT16244ETPVC by Texas Instruments

Overview of CY74FCT16244ETPVC by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY74FCT16244ETPVC

Part # Distributor Description Stock Price Buy
DISTI # 2156-CY74FCT16244ETPVC-ND
DigiKey BUS DRIVER, FCT SERIES Min Qty: 161 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 14706
In Stock
  • 161 $1.8700
$1.8700 Buy Now
Rochester Electronics Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 14706
  • 1 $1.8900
  • 25 $1.8500
  • 100 $1.7800
  • 500 $1.7000
  • 1,000 $1.6100
$1.6100 / $1.8900 Buy Now

Part Details for CY74FCT16244ETPVC

CY74FCT16244ETPVC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY74FCT16244ETPVC Part Data Attributes

CY74FCT16244ETPVC Texas Instruments
Buy Now Datasheet
Compare Parts:
CY74FCT16244ETPVC Texas Instruments 16-Bit Buffers/Drivers with 3-State Outputs 48-SSOP -40 to 85
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SSOP
Package Description 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48
Pin Count 48
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Family FCT
JESD-30 Code R-PDSO-G48
Length 15.875 mm
Logic IC Type BUS DRIVER
Max I(ol) 0.064 A
Number of Bits 4
Number of Functions 4
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP48,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 3.2 ns
Propagation Delay (tpd) 3.2 ns
Qualification Status Not Qualified
Seated Height-Max 2.79 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.49 mm

Alternate Parts for CY74FCT16244ETPVC

This table gives cross-reference parts and alternative options found for CY74FCT16244ETPVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT16244ETPVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY74FCT16244ETPVCT 16-Bit Buffers/Drivers with 3-State Outputs 48-SSOP -40 to 85 Texas Instruments CY74FCT16244ETPVC vs CY74FCT16244ETPVCT
PI74FCT16244ETV Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CY74FCT16244ETPVC vs PI74FCT16244ETV
PI74FCT16244ETVE Bus Driver, 4-Func, 4-Bit, True Output, CMOS, PDSO48, Diodes Incorporated CY74FCT16244ETPVC vs PI74FCT16244ETVE
CY74FCT16244ETPVC Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 Cypress Semiconductor CY74FCT16244ETPVC vs CY74FCT16244ETPVC
CD74FCT16244ETSM Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Harris Semiconductor CY74FCT16244ETPVC vs CD74FCT16244ETSM
74FCT16244ETPV FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.635 MM PITCH, SSOP-48 Rochester Electronics LLC CY74FCT16244ETPVC vs 74FCT16244ETPV
IDT74FCT16244ETPV Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 Integrated Device Technology Inc CY74FCT16244ETPVC vs IDT74FCT16244ETPV
Part Number Description Manufacturer Compare
CY74FCT16244ETPVCT 16-Bit Buffers/Drivers with 3-State Outputs 48-SSOP -40 to 85 Texas Instruments CY74FCT16244ETPVC vs CY74FCT16244ETPVCT
CY74FCT16244ETPVC Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 Cypress Semiconductor CY74FCT16244ETPVC vs CY74FCT16244ETPVC
PI74FCT16244ETVE Bus Driver, 4-Func, 4-Bit, True Output, CMOS, PDSO48, Diodes Incorporated CY74FCT16244ETPVC vs PI74FCT16244ETVE
IDT74FCT16244ETPV Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 Integrated Device Technology Inc CY74FCT16244ETPVC vs IDT74FCT16244ETPV
PI74FCT16244ETV Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CY74FCT16244ETPVC vs PI74FCT16244ETV
74FCT16244ETPV FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.635 MM PITCH, SSOP-48 Rochester Electronics LLC CY74FCT16244ETPVC vs 74FCT16244ETPV

CY74FCT16244ETPVC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT16244ETPVC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT16244ETPVC by Texas Instruments

  • Please alert me when CY74FCT16244ETPVC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY74FCT16244ETPVC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT16244ETPVC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY74FCT16244ETPVC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT16244ETPVC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT16244ETPVC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: