Logic
CY74FCT16244ETPVCT
Description: 16-Bit Buffers/Drivers with 3-State Outputs 48-SSOP -40 to 85

Overview of CY74FCT16244ETPVCT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY74FCT16244ETPVCT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CY74FCT16244ETPVCT-ND
DigiKey BUS DRIVER, FCT SERIES Min Qty: 156 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 6000
In Stock
  • 156 $1.9300
$1.9300 Buy Now
Rochester Electronics Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 6000
  • 1 $1.9600
  • 25 $1.9200
  • 100 $1.8400
  • 500 $1.7600
  • 1,000 $1.6600
$1.6600 / $1.9600 Buy Now

CAD Models for CY74FCT16244ETPVCT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT16244ETPVCT by Texas Instruments

CY74FCT16244ETPVCT
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48
Pin Count
48
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
FCT
JESD-30 Code
R-PDSO-G48
Length
15.875 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
3.2 ns
Propagation Delay (tpd)
3.2 ns
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.49 mm
Want to compare parts?
  1. CY74FCT16244ETPVCT
    Texas Instruments
    16-Bit Buffers/Drivers with 3-State Outputs 48-SSOP -40 to 85
    VS

Alternate Parts for CY74FCT16244ETPVCT

This table gives cross-reference parts and alternative options found for CY74FCT16244ETPVCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT16244ETPVCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74FCT16244ETPV FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.635 MM PITCH, SSOP-48 Rochester Electronics LLC CY74FCT16244ETPVCT vs 74FCT16244ETPV
74FCT16244ETPV Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 Integrated Device Technology Inc CY74FCT16244ETPVCT vs 74FCT16244ETPV
CY74FCT16244ETPVC Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 Cypress Semiconductor CY74FCT16244ETPVCT vs CY74FCT16244ETPVC
PI74FCT16244ETV Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CY74FCT16244ETPVCT vs PI74FCT16244ETV
CD74FCT16244ETSM Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Harris Semiconductor CY74FCT16244ETPVCT vs CD74FCT16244ETSM
Part Number Description Manufacturer Compare
CY74FCT16244ETPVC Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 Cypress Semiconductor CY74FCT16244ETPVCT vs CY74FCT16244ETPVC
74FCT16244ETPV FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.635 MM PITCH, SSOP-48 Rochester Electronics LLC CY74FCT16244ETPVCT vs 74FCT16244ETPV
PI74FCT16244ETV Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CY74FCT16244ETPVCT vs PI74FCT16244ETV
74FCT16244ETPV Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 Integrated Device Technology Inc CY74FCT16244ETPVCT vs 74FCT16244ETPV

Related Parts for CY74FCT16244ETPVCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT16244ETPVCT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT16244ETPVCT by Texas Instruments

Select Manufacturer
Which Manufacturer of CY74FCT16244ETPVCT would you like to use for your alert(s)?
  • Please alert me when CY74FCT16244ETPVCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT16244ETPVCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT16244ETPVCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT16244ETPVCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT16244ETPVCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT16244ETPVCT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: